3.0SMCJ8.5CA | Littelfuse
TVS Diode, 3.0SMCJ8.5CAAH
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
TVS Diode, 3.0SMCJ8.5CA, Littelfuse
The 3.0SMCJ8.5CA is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with 3000 W peak pulse power capability at 10/1000μs waveform, excellent clamping capability and low incremental surge resistance. Ideal for surface-mounted applications in order to optimize board space.
Features
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Built-in strain relief
- Glass passivated chip junction
- Halogen free and RoHS compliant
Applications
- TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version | Bidirectional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 9.44 V | |
Enclosure | DO-214AB | |
Pulse power loss | 3 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 8.5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |