B78108S1105J000 | EPCOS

RF choke, axial, 1 mH, 130 mA, B78108S1105J000

Order No.: 74D5722
EAN: 4099889013603
MPN:
B78108S1105J000
B78108S1105J
Series: B78108S
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 4,080 pcs.
Leadtime: 1 Week **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2654 €
250 pcs.
0.2225 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF choke, B78108S1105J000, EPCOS

Features

  • Wide inductance range
  • Suitable for general-purpose application
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Decoupling and interference suppression
  • For antenna systems, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Version RF choke
Design axial
DC current 130 mA
DC resistance 14 Ω
Quality Q Q 50
Inductance 1 mH
Length 9.2 mm
Measuring frequency 100 kHz
Tolerance ±5 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Bulk with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Inductance
DC current
DC resistance
Design
Version
Length
Tolerance
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Design
Version
Length
Tolerance
RF choke, axial, 470 µH, 170 mA, B78108S1474J000
Order No.:
 74D5714
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1474J000
Available: 4,518 pcs. Leadtime: 20 Weeks **
Total Price: 0.60 € *
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2654 €
250 pcs.
0.2225 €
1000 pcs.
0.1904 €
470 µH
170 mA
7.9 Ω
axial
RF choke
9.2 mm
±5 %
RF choke, axial, 4.7 mH, 55 mA, B78108S1475J000
Order No.:
 74D5738
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1475J000
Available: 7,285 pcs. Leadtime: 20 Weeks **
Total Price: 0.60 € *
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2654 €
250 pcs.
0.2225 €
1000 pcs.
0.1904 €
4.7 mH
55 mA
78 Ω
axial
RF choke
9.2 mm
±5 %
RF choke, axial, 82 µH, 390 mA, B78108S1823J000
Order No.:
 74D5696
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1823J000
Available: 3,546 pcs. Leadtime: 20 Weeks **
Total Price: 5.66 € *
20 pcs.
0.2832 €
100 pcs.
0.2321 €
500 pcs.
0.1964 €
2000 pcs.
0.1773 €
4000 pcs.
0.1618 €
82 µH
390 mA
1.54 Ω
axial
RF choke
9.2 mm
±5 %
RF choke, axial, 1 mH, 130 mA, B78108S1105J000
Order No.:
 74D5722
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1105J000
Available: 4,080 pcs. Leadtime: 1 Week **
Total Price: 0.60 € *
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2654 €
250 pcs.
0.2225 €
1000 pcs.
0.1904 €
1 mH
130 mA
14 Ω
axial
RF choke
9.2 mm
±5 %
RF choke, axial, 220 µH, 250 mA, B78108S1224J000
Order No.:
 74D5706
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1224J000
Available: 1,991 pcs. Leadtime: 20 Weeks **
Total Price: 0.60 € *
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2654 €
250 pcs.
0.2225 €
1000 pcs.
0.1904 €
220 µH
250 mA
3.3 Ω
axial
RF choke
9.2 mm
±5 %
RF choke, axial, 330 µH, 190 mA, B78108S1334J000
Order No.:
 74D5710
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1334J000
Available: 2,014 pcs. Leadtime: 20 Weeks **
Total Price: 5.66 € *
20 pcs.
0.2832 €
100 pcs.
0.2321 €
500 pcs.
0.1964 €
2000 pcs.
0.1773 €
4000 pcs.
0.1618 €
330 µH
190 mA
6.4 Ω
axial
RF choke
9.2 mm
±5 %
RF choke, axial, 100 µH, 370 mA, B78108S1104J000
Order No.:
 74D5698
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1104J000
Available: 4,706 pcs. Leadtime: 18 Weeks **
Total Price: 0.60 € *
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2654 €
250 pcs.
0.2225 €
1000 pcs.
0.1904 €
100 µH
370 mA
1.7 Ω
axial
RF choke
9.2 mm
±5 %
RF choke, axial, 120 µH, 300 mA, B78108S1124J000
Order No.:
 74D5700
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1124J000
Available: 4,559 pcs. Leadtime: 20 Weeks **
Total Price: 5.83 € *
20 pcs.
0.2916 €
100 pcs.
0.2392 €
500 pcs.
0.2023 €
2000 pcs.
0.1833 €
4000 pcs.
0.1666 €
120 µH
300 mA
2.4 Ω
axial
RF choke
9.2 mm
±5 %
RF choke, axial, 2.2 mH, 80 mA, B78108S1225J000
Order No.:
 74D5730
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1225J000
Available: 4,150 pcs. Leadtime: 20 Weeks **
Total Price: 0.60 € *
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2654 €
250 pcs.
0.2225 €
1000 pcs.
0.1904 €
2.2 mH
80 mA
34.7 Ω
axial
RF choke
9.2 mm
±5 %
RF choke, axial, 68 µH, 410 mA, B78108S1683J000
Order No.:
 74D5694
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1683J000
Available: 1,150 pcs. Leadtime: 20 Weeks **
Total Price: 5.83 € *
20 pcs.
0.2916 €
100 pcs.
0.2392 €
500 pcs.
0.2023 €
2000 pcs.
0.1833 €
4000 pcs.
0.1666 €
68 µH
410 mA
1.35 Ω
axial
RF choke
9.2 mm
±5 %
RF choke, axial, 3.3 mH, 62 mA, B78108S1335J000
Order No.:
 74D5734
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1335J000
Available: 4,757 pcs. Leadtime: 20 Weeks **
Total Price: 5.83 € *
20 pcs.
0.2916 €
100 pcs.
0.2392 €
500 pcs.
0.2023 €
2000 pcs.
0.1833 €
4000 pcs.
0.1666 €
3.3 mH
62 mA
59.5 Ω
axial
RF choke
9.2 mm
±5 %
RF choke, axial, 47 µH, 450 mA, B78108S1473J000
Order No.:
 74D5690
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1473J000
Available: 1,758 pcs. Leadtime: 20 Weeks **
Total Price: 0.60 € *
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2654 €
250 pcs.
0.2225 €
1000 pcs.
0.1904 €
47 µH
450 mA
1.1 Ω
axial
RF choke
9.2 mm
±5 %
RF choke, axial, 820 µH, 140 mA, B78108S1824J000
Order No.:
 74D5720
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1824J000
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1464 €
820 µH
140 mA
12 Ω
axial
RF choke
9.2 mm
±5 %
RF choke, axial, 150 µH, 280 mA, B78108S1154J000
Order No.:
 74D5702
Manufacturer:
 EPCOS
Manufacturer SKU:
 B78108S1154J000
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.19 € *
5000 pcs.
0.1904 €
150 µH
280 mA
2.8 Ω
axial
RF choke
9.2 mm
±5 %