B78108S1124J000 | EPCOS
RF choke, axial, 120 µH, 300 mA, B78108S1124J000
Unit Price (€ / pc.)
0.2916 € *
Available: 4,559 pcs.
Leadtime: 20 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2916 €
100 pcs.
0.2392 €
500 pcs.
0.2023 €
2000 pcs.
0.1833 €
4000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF choke, B78108S1124J000, EPCOS
Features
- Wide inductance range
- Suitable for general-purpose application
- Suitable for wave soldering
- RoHS-compatible
Applications
- RF blocking and filtering
- Decoupling and interference suppression
- For antenna systems, automotive electronics, energy-saving lamps, entertainment electronics
Technical specifications
Version | RF choke | |
Design | axial | |
DC current | 300 mA | |
DC resistance | 2.4 Ω | |
Quality Q | Q 70 | |
Inductance | 120 µH | |
Length | 9.2 mm | |
Measuring frequency | 100 kHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |