PXF6052B | BULGIN

LC socket, OM1, multimode, black, PXF6052B

Order No.: 73F4805
EAN: 4099889825046
MPN:
PXF6052B
BULGIN
default L
Image may differ
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
10.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3411 €

Fiber connector, PXF6052B, BULGIN

Rear panel mount fiber connector, sealed to IP66, IP68, IP69K when mated with compatible connector, for OM1 (Multimode) with no cable supplied.

Technical specifications
Version LC socket
Colour black
Chamfer type multimode
Category OM1
Degree of protection (IP) IP68
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Category
Chamfer type
Version
Colour
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Chamfer type
Version
Colour
Degree of protection (IP)
LC socket, OS1, singlemode, black, PXF6052C
Order No.:
 73F4808
Manufacturer:
 BULGIN
Manufacturer SKU:
 PXF6052C
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 10.34 € *
1 pcs.
10.3411 €
OS1
singlemode
LC socket
black
IP68
LC socket, OM3, multimode, black, PXF6052A
Order No.:
 73F4802
Manufacturer:
 BULGIN
Manufacturer SKU:
 PXF6052A
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 10.34 € *
1 pcs.
10.3411 €
OM3
multimode
LC socket
black
IP68
LC socket, OM1, multimode, black, PXF6052B
Order No.:
 73F4805
Manufacturer:
 BULGIN
Manufacturer SKU:
 PXF6052B
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 10.34 € *
1 pcs.
10.3411 €
OM1
multimode
LC socket
black
IP68