794615-4 | AMP

Plug housing, 4 pole, pitch 3 mm, straight, black, 794615-4

Order No.: 71F5692
EAN: 4099891010294
MPN:
794615-4
0-0794615-4
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 198 pcs.
Leadtime: 32 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6545 €
50 pcs.
0.5474 €
200 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

Male connector housings, dual-row, bare, front panel mount, type ..-0794.

Made of Nylon, flame retardant to UL 94 V-0.

Technical attributes (type, number of poles, length): 0-0794615-4, 4-pole, L 6.85 mm

Technical specifications
Connection crimp connection
Number of rows 2
Version plug housing
Additional parts unequipped
Colour black
Contact type pin
Rated voltage 250 V
Rated current 5 A
Orientation straight
Pin number 4 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Additional parts
Pin number
Contact type
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Additional parts
Pin number
Contact type
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Plug housing, 4 pole, pitch 3 mm, straight, black, 794615-4
Order No.:
 71F5692
Manufacturer:
 AMP
Manufacturer SKU:
 794615-4
Available: 198 pcs. Leadtime: 32 Weeks **
Total Price: 3.27 € *
5 pcs.
0.6545 €
50 pcs.
0.5474 €
200 pcs.
0.4998 €
unequipped
4 pole
pin
plug housing
3 mm
Yes
crimp connection
black
2
250 V
straight
5 A
Plug housing, 12 pole, pitch 3 mm, straight, black, 1-794615-2
Order No.:
 71F5700
Manufacturer:
 AMP
Manufacturer SKU:
 1-794615-2
Available: 0 pcs. Available in 5 Days: 4,922 pcs. Leadtime: 1 Week **
Total Price: 0.54 € *
200 pcs.
0.5355 €
1600 pcs.
0.4998 €
equipped
12 pole
pin
plug housing
3 mm
Yes
crimp connection
black
2
250 V
straight
5 A
Plug housing, 2 pole, pitch 3 mm, straight, black, 794615-2
Order No.:
 71F5690
Manufacturer:
 AMP
Manufacturer SKU:
 794615-2
Available: 184 pcs. Leadtime: 32 Weeks **
Total Price: 0.83 € *
2 pcs.
0.4165 €
unequipped
2 pole
pin
plug housing
3 mm
Yes
crimp connection
black
2
250 V
straight
5 A
Plug housing, 6 pole, pitch 3 mm, straight, black, 794615-6
Order No.:
 71F5694
Manufacturer:
 AMP
Manufacturer SKU:
 794615-6
Available: 0 pcs. Available in 5 Days: 1,500 pcs. Leadtime: 1 Week **
Total Price: 0.48 € *
200 pcs.
0.4760 €
1100 pcs.
0.3927 €
unequipped
6 pole
pin
plug housing
3 mm
Yes
crimp connection
black
2
250 V
straight
5 A
Plug housing, 8 pole, pitch 3 mm, straight, black, 794615-8
Order No.:
 71F5696
Manufacturer:
 AMP
Manufacturer SKU:
 794615-8
Available: 0 pcs. Leadtime: 23 Weeks **
Total Price: 0.39 € *
12500 pcs.
0.3927 €
unequipped
8 pole
pin
plug housing
3 mm
Yes
crimp connection
black
2
250 V
straight
5 A
Plug housing, 18 pole, pitch 3 mm, straight, black, 1-794615-8
Order No.:
 71F5703
Manufacturer:
 AMP
Manufacturer SKU:
 1-794615-8
Available: 0 pcs. Leadtime: 32 Weeks **
Total Price: 1.02 € *
6400 pcs.
1.0234 €
10000 pcs.
0.9877 €
equipped
18 pole
pin
plug housing
3 mm
Yes
crimp connection
black
2
250 V
straight
5 A