1445049-4 | AMP

Plug housing, 4 pole, pitch 3 mm, straight, black, 1445049-4

Order No.: 71F5654
EAN: 4099891010072
MPN:
1445049-4
0-1445049-4
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 265 pcs.
Leadtime: 32 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
100 pcs.
0.3927 €
300 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: –40 to +105 °C. Certifications: UL, CSA.

Male connector housings, single-row, bare, type 0-144.

Made of Nylon, flame retardant to UL 94 V-0.

Technical attributes (type, number of poles, length): 0-1445049-4, 4-pole, L 12.85 mm

Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Colour black
Contact type pin
Rated voltage 250 V
Rated current 5 A
Orientation straight
Pin number 4 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
Version
Grid
Type of locking
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Plug housing, 4 pole, pitch 3 mm, straight, black, 1445049-4
Order No.:
 71F5654
Manufacturer:
 AMP
Manufacturer SKU:
 1445049-4
Available: 265 pcs. Leadtime: 32 Weeks **
Total Price: 0.44 € *
1 pcs.
0.4403 €
100 pcs.
0.3927 €
300 pcs.
0.3570 €
4 pole
pin
unequipped
plug housing
3 mm
Yes
crimp connection
black
1
250 V
straight
5 A
Plug housing, 2 pole, pitch 3 mm, straight, black, 1445049-2
Order No.:
 71F5650
Manufacturer:
 AMP
Manufacturer SKU:
 1445049-2
Available: 320 pcs. Leadtime: 32 Weeks **
Total Price: 2.44 € *
10 pcs.
0.2440 €
50 pcs.
0.2190 €
200 pcs.
0.1975 €
500 pcs.
0.1749 €
2 pole
pin
unequipped
plug housing
3 mm
Yes
crimp connection
black
1
250 V
straight
5 A
Plug housing, 3 pole, pitch 3 mm, straight, black, 1445049-3
Order No.:
 71F5652
Manufacturer:
 AMP
Manufacturer SKU:
 1445049-3
Available: 344 pcs. Leadtime: 32 Weeks **
Total Price: 3.09 € *
10 pcs.
0.3094 €
50 pcs.
0.2808 €
200 pcs.
0.2499 €
500 pcs.
0.2249 €
3 pole
pin
unequipped
plug housing
3 mm
Yes
crimp connection
black
1
250 V
straight
5 A
Plug housing, 6 pole, pitch 3 mm, straight, black, 1445049-6
Order No.:
 71F5658
Manufacturer:
 AMP
Manufacturer SKU:
 1445049-6
Available: 0 pcs. Available in 5 Days: 1,035 pcs. Leadtime: 1 Week **
Total Price: 0.27 € *
311 pcs.
0.2725 €
6 pole
pin
unequipped
plug housing
3 mm
Yes
crimp connection
black
1
250 V
straight
5 A