S3B-PH-K-S (LF)(SN) | JST

Pin header, 3 pole, pitch 2 mm, angled, gray, S3B-PH-K-S (LF)(SN)

Order No.: 71F5372
EAN: 4099891009151
MPN:
S3B-PH-K-S (LF)(SN)
Series: pH
JST
default L
front L
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1190 €

PH connectors, 2.0 mm series, type JST

Rated current: 2.0 AUC. Rated voltage: 100 V AC/DC. Dielectric strength: 800 VAC (60 s). Contact resistance (new state): max. 10 mohm. Insulation resistance: min. 1000 Mohm. Operating temperatures: - 25 to +85 °C. Certifications: UL, CSA.

Through-hole type shrouded headers, side entry, for PCB assembly.

Housing material: PA 66, UL 94 V-0. Color: plain colored (white). Connections: brass, copper-undercoated, tinned.

Technical attributes (type, number of poles, dimension A, dimension B): S3B-PH-K-S (LF)(SN), 3-pole, A 4.0 mm, B 7.9 mm

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 2 A
Orientation angled
Pin number 3 pole
Grid 2 mm
Type of locking Yes
Logistics
Country of origin MY
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Pin header, 4 pole, pitch 2 mm, angled, gray, S4B-PH-K-S (LF)(SN)
Order No.:
 71F5374
Manufacturer:
 JST
Manufacturer SKU:
 S4B-PH-K-S (LF)(SN)
Available: 389 pcs. Leadtime: 2 Weeks **
Total Price: 1.33 € *
10 pcs.
0.1333 €
50 pcs.
0.1226 €
200 pcs.
0.1131 €
4 pole
tin-plated
pin header
2 mm
Yes
1
100 V
angled
pin
equipped
solder pin
gray
2 A