FN284-6-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 450 µH, faston plug 6.3 mm, FN284-6-06

Order No.: 71D354
EAN: 4099889076615
MPN:
FN284-6-06
800338
Series: FN280
Schaffner
default L
front L
Image may differ
Unit Price (€ / pc.)
33.8317 € *
Available: 245 pcs.
Leadtime: 24 Weeks **
Total Price:
33.83 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8317 €
5 pcs.
31.7968 €
40 pcs.
28.5600 €
80 pcs.
27.7389 €
160 pcs.
26.9178 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC inlet filter with toggle switch and fuse holder, type Schaffner FN 280.

For vertical (top and bottom mounting holes), horizontal (left and right mounting holes), or snap-in mounting, double-pole toggle switch and fuse holder with comfortable access for installation of one or two 5 x 20 mm fuses; Capacitance: Cx 220 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm solder/tab terminal combination. Test logo: UL, CSA, ENEC 14.

For horizontal screw mounting, type FN 283/FN 284.

FN 283: 1 fuse. FN 284: 2 fuses.

Technical attributes (type, rated current at +40 °C/+25 °C, rated inductance): FN 284-6-06, 6.0/7.2 A, 0.45 mH

Technical specifications
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
Version IEC inlet filter C14
Rated Voltage 250 VAC
Inductance per line 450 µH
integrated switch Yes
Capacity X|Y X2 220 nF, Y2 2.2 nF
max. frequency 400 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 6 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
ohmic resistance
Version
Rated Voltage
Capacity X|Y
max. frequency
Number of phases
Connection
min. operating temperature
max. operating temperature
min. frequency
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
ohmic resistance
Version
Rated Voltage
Capacity X|Y
max. frequency
Number of phases
Connection
min. operating temperature
max. operating temperature
min. frequency
IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 1 mH, faston plug 6.3 mm, FN284-4-06
Order No.:
 71D350
Manufacturer:
 Schaffner
Manufacturer SKU:
 FN284-4-06
Available: 89 pcs. Leadtime: 24 Weeks **
Total Price: 33.50 € *
1 pcs.
33.4985 €
5 pcs.
31.4874 €
40 pcs.
28.2744 €
80 pcs.
27.4771 €
160 pcs.
26.6560 €
4 A
1 MΩ
IEC inlet filter C14
250 VAC
X2 220 nF, Y2 2.2 nF
400 Hz
1
faston plug 6.3 mm
-25 °C
85 °C
50 Hz
IEC inlet filter C14, 50 to 400 Hz, 2 A, 250 VAC, 2 mH, faston plug 6.3 mm, FN284-2-06
Order No.:
 71D346
Manufacturer:
 Schaffner
Manufacturer SKU:
 FN284-2-06
Available: 32 pcs. Leadtime: 24 Weeks **
Total Price: 33.18 € *
1 pcs.
33.1772 €
5 pcs.
31.1899 €
40 pcs.
28.0007 €
80 pcs.
27.2034 €
160 pcs.
26.4061 €
2 A
1 MΩ
IEC inlet filter C14
250 VAC
X2 220 nF, Y2 2.2 nF
400 Hz
1
faston plug 6.3 mm
-25 °C
85 °C
50 Hz