IL13-UK1-H05-3100-200 | Schaffner
Device connection line, UK, plug type G, angled on C13 jack, straight, H05VV-F3G1.0mm², black, 2 m
Unit Price (€ / pc.)
8.092 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Power cord, IL13-UK1-H05-3100-200, SCHAFFNER
IEC cable assembly with locking system for IEC C14 inlet. The locking system has a tensile force of typical 200N. Schaffner power cord with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet.
Features
- Power cord with locking system
- Protection class I
- Fits the complete Schaffner IEC inlet filter
- Max. pin temperature 70°C
Applications
- Data centers
- Industrial equipment
- Medical devices
- Broadcasting stations
- Mobile applications
Technical specifications
Connection (1) | plug type G, angled | |
Connection (2) | C13 jack, straight | |
Version | power cord | |
AWG cross-section | AWG 18 | |
Colour | black | |
Cable type | H05VV-F3G1.0mm² | |
Cable length | 2 m | |
Country code | UK | |
Cable cross-section | 1.0 mm² | |
Rated current | 10 A | |
Standard connection 1 | BS 1363 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |