09 0123 370 06 | binder
Panel plug, 6 pole, crimp connection, screw locking, straight, 09 0123 370 06
Square male panel mount connector, 09 0123 370 06, binder
M16 IP67 Square male panel mount connector, Contacts: 6 DIN, unshielded, crimping, IP67, UL.
Version | panel plug | |
Additional parts | unequipped | |
Shell Material | zinc die casting | |
Contact connection | crimp connection | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 6 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |