SMAJ5.0CA-E3/61 | Vishay

SMD TVS diode, Bidirectional, 400 W, 5 V, DO-214AC, SMAJ5.0CA-E3/61

Order No.: 69S6466
EAN: 4099891742331
MPN:
SMAJ5.0CA-E3/61
Series: SMAJ_CA
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
0.0750 €

Transient voltage suppressor, SMAJ5.0CA-E3/61, Vishay

Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Features

  • Ideal for automated placement
  • Glass passivated chip junction
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
Technical specifications
Version Bidirectional
Breakdown voltage 6.4 V
Enclosure DO-214AC
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 5 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
max. operating temperature
Version
Assembly
min. operating temperature
Pulse power loss
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
max. operating temperature
Version
Assembly
min. operating temperature
Pulse power loss
Enclosure