HR10-7R-6S(73) | HIROSE
Panel socket, 6 pole, solder cup, bayonet locking, straight, HR10-7R-6S(73)
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector with push-pull lock, type Hirose HR10.
Solder terminals; Dielectric strength: 300 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.
Receptacles, female, with solder pins, type HR10.
Contacts: gold-plated.
Technical attributes (type, number of poles, dimensions): HR10 - 7R - 6S(73), 6 - pole, A 14, B 11, C 8.85, D M8 x 0.5 mm
Technical specifications
Version | panel socket | |
Shell Material | zinc die casting | |
Cable diameter | 8.85 mm | |
Contact connection | solder cup | |
contact surface | gold-plated | |
Cable cross-section | 14.0 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 6 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |