KA-3528SGC | Kingbright
LED, SMD, green, 565 nm, 12.5 mcd to 0.04 cd, 120°, KA-3528SGC
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surface mount LED lamp, KA-3528SGC, Kingbright
The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Single color
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 2.8 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 25 mA | |
Colour of the LED | green | |
Length | 3.2 mm | |
Light intensity min. | 0.0125 cd | |
Light intensity typ. | 0.04 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 565 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 4 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |