99 2062 20 08 | binder
Jack, 8 pole, solder connection, screw locking, straight, 99 2062 20 08
Female cable connector, 99-2062-20-08, Franz Binder
M16 IP40 Female connector, poles 8 DIN, 6.0-8.0 mm, shieldable, solder, IP40
Version | jack | |
Cable diameter | 6 to 8 mm | |
Contact connection | solder connection | |
contact surface | silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |