AT89C51RD2-SLSUM | Microchip

80C51 microcontroller, 8 bit, 60 MHz, PLCC-44, AT89C51RD2-SLSUM

Order No.: 64S2839
EAN: 4099879132017
MPN:
AT89C51RD2-SLSUM
Series: AT89C51RD
Microchip
default L
Image may differ
Unit Price (€ / pc.)
11.1146 € *
Available: 5,398 pcs.
Available in 5 Days: 198 pcs.
Leadtime: 1 Week **
Total Price:
11.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1146 €

CMOS 8-bit microcontroller, AT89C51RD2-SLSUM, ATMEL

The AT89C51RD2-SLSUM is a high performance CMOS Flash single chip 8-bit microcontroller. It contains a 64-Kbyte Flash memory block for code and for data. This product has 2 software-selectable modes of reduced activity and an 8-bit clock prescaler for further reduction in power consumption.

Features

  • Integrated power monitor
  • High-speed architecture
  • Internal power-on reset
  • Hardware watchdog timer
  • Dual data pointer
Technical specifications
Number of I/Os 32
Number of pins 44
Version Flash
Enclosure PLCC-44
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core 80C51
Data RAM Size 2 KB
Voltage 2.7-5.5 V
Memory size 64 KB
Clock frequency 60 MHz
Logistics
Country of origin TW
Customs tariff number 85423190
MSL MSL 3
Original Packaging Bar with 27 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Number of I/Os
Enclosure
Processor core
Clock frequency
Version
Assembly
Voltage
min. operating temperature
Number of pins
max. operating temperature
Memory size
Core Size
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of I/Os
Enclosure
Processor core
Clock frequency
Version
Assembly
Voltage
min. operating temperature
Number of pins
max. operating temperature
Memory size
Core Size
80C51 microcontroller, 8 bit, 60 MHz, VQFP-44, AT89C51RD2-RLTUM
Order No.:
 64S2838
Manufacturer:
 Microchip
Manufacturer SKU:
 AT89C51RD2-RLTUM
Available: 1,465 pcs. Leadtime: On Request **
Total Price: 27.48 € *
1 pcs.
27.4771 €
250 pcs.
26.3585 €
500 pcs.
24.7282 €
1000 pcs.
24.5140 €
34
VQFP-44
80C51
60 MHz
Flash
SMD
2.7-5.5 V
-40 °C
44
85 °C
64 KB
8 bit
80C51 microcontroller, 8 bit, 60 MHz, PLCC-44, AT89C51RD2-SLSUM
Order No.:
 64S2839
Manufacturer:
 Microchip
Manufacturer SKU:
 AT89C51RD2-SLSUM
Available: 5,398 pcs. Available in 5 Days: 198 pcs. Leadtime: 1 Week **
Total Price: 11.11 € *
1 pcs.
11.1146 €
32
PLCC-44
80C51
60 MHz
Flash
SMD
2.7-5.5 V
-40 °C
44
85 °C
64 KB
8 bit