EP2C5T144C8N | INTEL
FPGA Cyclone® II Family 402.58MHz 90nm 1.2V
Unit Price (€ / pc.)
31.8206 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 1 Week **
Total Price:
31.82 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8206 €
5 pcs.
29.4763 €
10 pcs.
27.7984 €
25 pcs.
26.2395 €
50 pcs.
24.9781 €
*incl. VAT plus shipping costs
**Subject to prior sale
FPGAs, type Altera Cyclone EP.
Technical attributes (type, number of logic array blocks (LABs), number of I/Os, package): EP2C5T144C8N, 288 LABs, 89 I/Os, LQFP-144
Technical specifications
Number of I/Os | 89 | |
Number of LABs/CLBs | 288 | |
Number of logical elements | 4608 | |
Enclosure | TQFP-144 | |
max. operating temperature | 85 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Voltage | 1.15-1.25 V | |
Memory size | 119.808 kbit |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |