0031.8273 | SCHURTER
Fuse holder, 5 x 20 mm, 16 A, 500 V, PCB mounting, 0031.8273
Fuse holder, 0031.8273, Schurter
For appliances in unattended use
Features
- Suitable for fully automated PCD assembling
- Available with blister tape packaging
- Small design height
- Available preassembled with fuses
Applications
- Household appliances
Connection | SMD | |
Version | open | |
Type of mounting | PCB mounting | |
Touch protection | PC1 | |
For Fuse | 5 x 20 mm | |
Rated voltage | 500 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 |
Country of origin | CZ |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |