0326002.HXP | Littelfuse
Microfuses 6.3 x 32 mm, 2 A, T, 250 V (AC), 100 A breaking capacity, 0326002.HXP
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fuse, 0326002.HXP, Littelfuse
The 3AB Slo-Blo fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.
Features
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 100 A | |
Design | 6.3 x 32 mm | |
diameter | 6.9 mm | |
Enclosure | ceramic tube | |
Length | 32.72 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |