0324025.MXP | Littelfuse
Microfuses 6.3 x 32 mm, 25 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 0324025.MXP
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 4 Days: 75,000 pcs.
Leadtime: 1 Week **
Fuse, 0324025.MXP, Littelfuse
The 3AB fast-acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.
Features
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 100 A | |
Design | 6.3 x 32 mm | |
diameter | 6.98 mm | |
Enclosure | ceramic tube | |
Length | 32.72 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 125 V | |
Rated current | 25 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |