0215008.MXP | Littelfuse

Microfuses 5 x 20 mm, 8 A, T, 250 V (AC), 1.5 kA breaking capacity, 0215008.MXP

Order No.: 55P3133
EAN: 4099889097238
MPN:
0215008.MXP
Series: 215
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 0 pcs.
Available in 4 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1571 €

Micro fuse, 0215008.MXP, Littelfuse

The 0215008.MXP is a time-lag fuse, it is used for surge-withstand and has a ceramic body cartridge that is designed to IEC specifications.

Features

  • High breaking capacity
  • RoHS-compatible and lead-free

Applications

  • Supplementary protection
  • Internal circuits
  • Utilization equipment
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5 mm
Enclosure ceramic tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 8 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
1 item in 44 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
Microfuses 5 x 20 mm, 5 A, T, 250 V (AC), 1.5 kA breaking capacity, 0215005.TXP
Order No.:
 42G1788
Manufacturer:
 Littelfuse
Manufacturer SKU:
 0215005.TXP
Available: 2,980 pcs. Leadtime: 11 Weeks ** Next delivery: 1,400 pcs. on 2024-05-30
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.2904 €
1.5 kA
5 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
ceramic tube
Microfuses 5 x 20 mm, 3.15 A, T, 250 V (AC), 1.5 kA breaking capacity, 02153.15TXP
Order No.:
 42G1784
Manufacturer:
 Littelfuse
Manufacturer SKU:
 02153.15TXP
Available: 56,245 pcs. Available in 4 Days: 300 pcs. Leadtime: 1 Week **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.2904 €
1.5 kA
3.15 A
T
5 x 20 mm
5 mm
microfuses
20 mm
250 V
ceramic tube