IPT015N10N5ATMA1 | Infineon Technologies
Infineon Technologies N channel OptiMOS5 power transistor, 100 V, 300 A, HSOF, IPT015N10N5ATMA1
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
MOSFET, IPT015N10N5ATMA1, Infineon Technologies
The IPT015N10N5ATMA1 is a power MOSFET that is otimized for high current applications up to 300 A such as forklifts or electric vehicles.
Features
- Ideal for high frequency switching
- Excellent gate charge
- Very low on-resistance
- N-channel, normal level
Applications
- Telecom
- Server
- Solar
- Low voltage drives
- Low voltage vehicles
- Adapter
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 2 mΩ | |
Gate Charge Qg @10V (nC) | 1.69x10<sup>-7</sup> C | |
Enclosure | HSOF | |
max. Voltage | 100 V | |
Max. current | 300 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 375 W |
Download
Logistics
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |