9019200000 | Weidmüller
Insulated Wire end ferrule, 4.0 mm², 20 mm/12 mm long, gray, 9019200000
Order No.: 53P5815
EAN: 4008190126575
MPN:
9019200000
H4,0/20D GR
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Ferrule, 9019200000, Weidmüller
Wire-end ferrule, insulated, 4 mm², collar diameter (D2): 4.8 mm, stripping length: 14 mm, contact area diameter (D1): 2.8 mm, 12 mm, gray, DIN.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | gray | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 20 mm | |
Cable cross-section | 4.0 mm² | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |