0533500000 | Weidmüller
Insulated Wire end ferrule, 6.0 mm², 20 mm/12 mm long, black, 0533500000
Order No.: 50P1464
EAN: 4008190183905
MPN:
0533500000
H6,0/20 SW
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Wire end ferrule, 0533500000, WEIDMÜLLER
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped by a tin-plated copper tube. The use of the wire end ferrule creates a long-term consistent quality of electrical connections.
Technical specifications
Colour | black | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 20 mm | |
Cable cross-section | 6.0 mm² | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |