0409500000 | Weidmüller
Insulated Wire end ferrule, 0.5 mm², 12 mm/6 mm long, orange, 0409500000
Order No.: 50P1118
EAN: 4008190090456
MPN:
0409500000
H0,5/12 OR
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Ferrule, 0409500000, Weidmüller
Wire-end ferrule, insulated, 0.5 mm², collar diameter (D2): 2.6 mm, stripping length: 8 mm, contact area diameter (D1): 1 mm, 6 mm, orange
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | orange | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 12 mm | |
Cable cross-section | 0.5 mm² | |
Pin lenght | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |