1205 05 302 1M | Lutronic
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 1 m, PUR, black, 4 A, 1205 05 302 1M
Order No.: 48F1043
EAN: 4099891105334
MPN:
1205 05 302 1M
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor/actuator cable with molded connector, one side with angled M12 female connector, A-coded, 5 poles, other side with open ends, 5 x 0.34 mm² (AWG 22), cable material: PUR, black, 1 m long, according to UL style 20549. Rated voltage: 60 V (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |