216-104 | WAGO
Uninsulated Wire end ferrule, 1.5 mm², 8 mm long, silver, 216-104
Unit Price (€ / pc.)
0.0114 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 216-104, WAGO
Wire end ferrule sleeve for 1.5 mm² / AWG 16 without plastic collar electro tin plated
Technical specifications
Colour | silver | |
Isolated | No | |
Contact material | copper | |
Length | 8 mm | |
Cable cross-section | 1.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |