0001.1004 | SCHURTER

Microfuses 5 x 20 mm, 1 A, F, 250 V (AC), 1.5 kA breaking capacity, 0001.1004

Order No.: 43G102
EAN: 4099889087901
MPN:
0001.1004
Series: SP 5x20
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1690 €

Micro fuse, 0001.1004,SCHURTER

The 0001.1004 is a quick-acting cartridge fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • Material endcaps copper alloy nickel-plated
  • High breaking capacity
  • Cartridge model

Applications

  • Primary protection in equipment
Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure ceramic tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 46G5860

Manufacturer SKU:

 3101.0050

 

Available: 0 pcs. Next delivery: 400 pcs. on 2024-05-03 Leadtime: 1 Week **
1.89 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8921 €
25 pcs.
1.5946 €
100 pcs.
1.4756 €
200 pcs.
1.4161 €
800 pcs.
1.2971 €
Variations
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Rated current
Tripping characteristics
Design
diameter
Version
Length
Rated voltage (AC)
Enclosure
Microfuses 5 x 20 mm, 16 A, F, 250 V (AC), 1 kA breaking capacity, 0001.1016
Order No.:
 43G126
Manufacturer:
 SCHURTER
Manufacturer SKU:
 0001.1016
Available: 720 pcs. Leadtime: 17 Weeks **
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.4046 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
1000 pcs.
0.2654 €
1 kA
16 A
F
5 x 20 mm
5.2 mm
microfuses
20 mm
250 V
ceramic tube