4782.0000 | SCHURTER

Appliance inlet C13, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4782.0000

Order No.: 40F950
EAN: 4099889861358
MPN:
4782.0000
Series: 4782
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 299 pcs.
Leadtime: 5 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.3201 €
100 pcs.
2.8917 €
200 pcs.
2.7846 €
800 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC cord connectors, type Schurter 4782.

To IEC/EN 60320-1, for PCB mounting; Pin temperature: up to +70 °C, 2-pole + ground contact, 10 A/250 VAC (VDE), 15 A/250 VAC (UL). Connection: screw terminals, suitable for devices of safety class I. Housing material: thermoplastic, UL 94 V-0, black. Certifications: VDE, cULus.

Technical attributes (type, for cable diameter, conductor cross-section): 4782.0000, 8.5 mm, 3 x 1.0 mm² (AWG 18)

Technical specifications
Connection screw connection
Version jack
Design straight
Colour black
IEC designation C13
Cable diameter 8.5 mm
Cable cross-section 1.0 mm²
Assembly cable assembly
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Cable cross-section
Cable diameter
Assembly
Connection
Colour
Design
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
IEC designation
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Cable cross-section
Cable diameter
Assembly
Connection
Colour
Design
Type of locking
Rated current IEC
Pin number
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
IEC designation
Appliance inlet C13, 3 pole, cable assembly, screw connection, 1.5 mm², black, 4782.0100
Order No.:
 40F955
Manufacturer:
 SCHURTER
Manufacturer SKU:
 4782.0100
Available: 68 pcs. Leadtime: 14 Weeks ** Next delivery: 200 pcs. on 2024-05-17
Total Price: 3.76 € *
1 pcs.
3.7604 €
10 pcs.
3.3201 €
100 pcs.
2.8917 €
200 pcs.
2.7846 €
800 pcs.
2.6061 €
jack
1.5 mm²
10 mm
cable assembly
screw connection
black
straight
No
10 A
3 pole
250 V
15 A
250 V
C13
Appliance inlet C13, 3 pole, screw mounting, plug-in connection, gray, 3-122-694
Order No.:
 40F951
Manufacturer:
 SCHURTER
Manufacturer SKU:
 3-122-694
Available: 100 pcs. Leadtime: 14 Weeks **
Total Price: 4.21 € *
1 pcs.
4.2126 €
10 pcs.
3.7009 €
100 pcs.
3.2606 €
200 pcs.
3.1297 €
800 pcs.
2.9155 €
socket
8.5 mm
screw mounting
plug-in connection
gray
straight
No
10 A
3 pole
250 V
15 A
250 V
C13
Appliance inlet C13, 3 pole, screw mounting, plug-in connection, white, 3-122-699
Order No.:
 40F954
Manufacturer:
 SCHURTER
Manufacturer SKU:
 3-122-699
Available: 99 pcs. Leadtime: 14 Weeks **
Total Price: 4.21 € *
1 pcs.
4.2126 €
10 pcs.
3.7009 €
100 pcs.
3.2606 €
200 pcs.
3.1297 €
800 pcs.
2.9155 €
socket
10 mm
screw mounting
plug-in connection
white
straight
No
10 A
3 pole
250 V
15 A
250 V
C13
Appliance inlet C13, 3 pole, screw mounting, plug-in connection, white, 3-122-698
Order No.:
 40F953
Manufacturer:
 SCHURTER
Manufacturer SKU:
 3-122-698
Available: 83 pcs. Leadtime: 14 Weeks **
Total Price: 4.21 € *
1 pcs.
4.2126 €
10 pcs.
3.7009 €
100 pcs.
3.2606 €
200 pcs.
3.1297 €
800 pcs.
2.9155 €
socket
8.5 mm
screw mounting
plug-in connection
white
straight
No
10 A
3 pole
250 V
15 A
250 V
C13