1613 23 | Lumberg
DC panel-mount switched socket, 5.7 mm, 2,35 mm
Unit Price (€ / pc.)
1.3566 € *
Available: 408 pcs.
Leadtime: 22 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
100 pcs.
1.1781 €
250 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply chassis sockets, bayonet lock, for PCB mounting, type Lumberg 1613.
2-pole, angled, bayonet lock, with bayonet lock and NC contact; Housing: plastic. Color: black. Rated voltage: 12 VDC. Current rating: 1.0 A. Test voltage: 500 V/60 s. Operating temperatures: –20 °C to +70 °C.
Technical attributes (type, center pin diameter CP, mating diameter MD): 1613 23, CP 2.35, MD 5.7 mm
Technical specifications
Connection | PCB connection | |
Version | panel socket | |
Outer diameter | 5.7 mm | |
Colour | black | |
Hole diameter | 5.7 mm | |
Assembly | built-in mounting | |
Rated voltage | 12 V | |
Rated current | 1 A | |
Latching switching function | Yes | |
Pin diameter | 2.35 mm | |
With bend protection | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |