352152-1 | AMP

Female connector, 120 pole, pitch 2 mm, angled, 352152-1

Order No.: 37P3615
EAN: 4099891035839
MPN:
352152-1
Series: Z-PACK
AMP
default L
Image may differ
Unit Price (€ / pc.)
12.6854 € *
Available: 0 pcs.
Available in 5 Days: 1,420 pcs.
Leadtime: 1 Week **
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
12 pcs.
12.6854 €
36 pcs.
11.9357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 352152-1, TE Connectivity

Ground Component Type: Ground Return Shielding, PCB Connector Assembly Type: PCB Mount Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 110, Number of Columns: 22, Number of Rows: 5, Backplane Architecture: Mezzanine, Number of Positions: 110, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: J2/J5, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: 0.76 µm, Contact Current Rating (Max): 1.5 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 44 mm, Operating Temperature Range: -55 – 125 °C, Shielded: Yes, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 12, Packaging Method: Tube, Comment: Female connector with pre-installed shield.

Technical specifications
Connection press-in connection
Design B22
Contact type socket
contact surface gold-plated
Rated current 1.5 A
Orientation angled
Pin number 120 pole
Grid 2 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Orientation
Design
Contact type
contact surface
Grid
Pin number
Connection
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Orientation
Design
Contact type
contact surface
Grid
Pin number
Connection
Rated current
Female connector, 120 pole, pitch 2 mm, angled, 5352152-1
Order No.:
 37P3622
Manufacturer:
 AMP
Manufacturer SKU:
 5352152-1
Available: 0 pcs. Available in 5 Days: 3,900 pcs. Leadtime: 1 Week **
Total Price: 14.41 € *
12 pcs.
14.4109 €
36 pcs.
13.5541 €
angled
B22
socket
gold-plated
2 mm
120 pole
press-in connection
1.5 A
Female connector, 120 pole, pitch 2 mm, angled, 352152-1
Order No.:
 37P3615
Manufacturer:
 AMP
Manufacturer SKU:
 352152-1
Available: 0 pcs. Available in 5 Days: 1,420 pcs. Leadtime: 1 Week **
Total Price: 12.69 € *
12 pcs.
12.6854 €
36 pcs.
11.9357 €
angled
B22
socket
gold-plated
2 mm
120 pole
press-in connection
1.5 A