6-520315-0 | AMP

Connector, 10 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 6-520315-0

Order No.: 36P8335
EAN: 4099891029265
MPN:
6-520315-0
Series: FPC
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Available in 5 Days: 78,195 pcs.
Leadtime: 1 Week **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
80 pcs.
1.1186 €
400 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

FFC Connectors, 6-520315-0, TE Connectivity

Connector & Housing Type: Receptacle, FFC Connector Product Type: Connector Assembly, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 10, Number of Rows: 1, PCB Mount Orientation: Vertical, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Z Bend, Mating Retention: Without, Mating Alignment: With, Panel Mount Feature: Without, Connector Mounting Type: Board Mount, Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, FFC Cable Entry: Vertical, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 540, Packaging Method: Tray

Technical specifications
Connection solder pin
Number of rows 1
Version socket
contact surface tin-plated
Rated current 1 A
Pin number 10 pole
Grid 2.54 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Connection
Number of rows
Rated current
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Connection
Number of rows
Rated current