W3S-1939 | DEUTSCH
Plug, unequipped, 3 pole, straight, 3 rows, blue, W3S-1939
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 768 pcs.
Leadtime: 1 Week **
Automotive connector, W3S-1939, DEUTSCH
Automotive connector locks & position assurance, Secondary lock, Blue, Wire-to-wire, PBT, 3 Position, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
Connection | screw connection | |
Number of rows | 3 | |
Version | straight | |
Additional parts | unequipped | |
Colour | blue | |
Contact type | plug | |
Pin number | 3 pole | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |