DTM06-12SA | DEUTSCH

Socket, 12 pole, straight, 2 rows, gray, DTM06-12SA

Order No.: 36P0059
EAN: 4099889892185
MPN:
DTM06-12SA
Series: DTM
DEUTSCH
default L
Image may differ
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.2360 €
100 pcs.
4.6053 €
250 pcs.
4.4268 €
1000 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing terminals, DTM06-12SA, DEUTSCH

Housing for female terminals, Wire-to-wire, 12 Position, 4.19 mm Centerline, Sealable, Gray, Wire & cable, Power & signal, Hybrid

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Colour gray
Contact type socket
Rated voltage 250 V
Rated current 7.5 A
Pin number 12 pole
Grid 4.19 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane
Variations
Contact type
Pin number
Colour
Number of rows
Additional parts
Version
Grid
Type of locking
Connection
Rated voltage
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Pin number
Colour
Number of rows
Additional parts
Version
Grid
Type of locking
Connection
Rated voltage
Rated current
Socket, 12 pole, straight, 2 rows, gray, DTM06-12SA
Order No.:
 36P0059
Manufacturer:
 DEUTSCH
Manufacturer SKU:
 DTM06-12SA
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.96 € *
1 pcs.
5.9619 €
10 pcs.
5.2360 €
100 pcs.
4.6053 €
250 pcs.
4.4268 €
1000 pcs.
4.1293 €
socket
12 pole
gray
2
straight
4.19 mm
Yes
crimp connection
250 V
7.5 A
Socket, unequipped, 8 pole, straight, 2 rows, gray, DTM06-08SA
Order No.:
 36P0055
Manufacturer:
 DEUTSCH
Manufacturer SKU:
 DTM06-08SA
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.95 € *
1 pcs.
3.9508 €
10 pcs.
3.5581 €
50 pcs.
3.2130 €
100 pcs.
2.8679 €
socket
8 pole
gray
2
unequipped
straight
4.19 mm
Yes
crimp connection
250 V
7.5 A