DTM06-4S-E004 | DEUTSCH

Plug, unequipped, 4 pole, straight, 2 rows, black, DTM06-4S-E004

Order No.: 36P0047
EAN: 4099889892062
MPN:
DTM06-4S-E004
Series: DTM
DEUTSCH
default L
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
5.1765 €

Housing terminals, DTM06-4S-E004, DEUTSCH

Housing for female terminals, Wire-to-wire, 4 Position, 4.19 mm Centerline, Sealable, Black, Wire & cable, Power & signal, Hybrid

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour black
Contact type plug
Rated voltage 250 V
Rated current 7.5 A
Pin number 4 pole
Grid 4.19 mm
Type of locking Yes
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane
Variations
Contact type
Pin number
Colour
Number of rows
Additional parts
Version
Grid
Type of locking
Connection
Rated voltage
Rated current
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Pin number
Colour
Number of rows
Additional parts
Version
Grid
Type of locking
Connection
Rated voltage
Rated current
Socket, 12 pole, straight, 2 rows, gray, DTM06-12SA
Order No.:
 36P0059
Manufacturer:
 DEUTSCH
Manufacturer SKU:
 DTM06-12SA
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.96 € *
1 pcs.
5.9619 €
10 pcs.
5.2360 €
100 pcs.
4.6053 €
250 pcs.
4.4268 €
1000 pcs.
4.1293 €
socket
12 pole
gray
2
straight
4.19 mm
Yes
crimp connection
250 V
7.5 A
Socket, unequipped, 8 pole, straight, 2 rows, gray, DTM06-08SA
Order No.:
 36P0055
Manufacturer:
 DEUTSCH
Manufacturer SKU:
 DTM06-08SA
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.95 € *
1 pcs.
3.9508 €
10 pcs.
3.5581 €
50 pcs.
3.2130 €
100 pcs.
2.8679 €
socket
8 pole
gray
2
unequipped
straight
4.19 mm
Yes
crimp connection
250 V
7.5 A