794273-1 | AMP

Interface seal for plug, 794273-1

Order No.: 35P4648
EAN: 4099891030117
MPN:
794273-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 526 pcs.
Leadtime: 1 Week **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7497 €
50 pcs.
0.6783 €
200 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface seal, 794273-1, AMP

Product Type: Accessory, Connector Seal Type: Interface Seal, Connector System: Wire-to-Wire, Material: Silicone Rubber, Operating Temperature Range: -55 - 105 °C, For Use With: Universal MATE-N-LOK Sealed Connectors, Packaging Method: Bag/Box

Technische Daten

  • Version: Interface seal
  • Suitable for: Connector
Technical specifications
Suitable for plug
Accessory Type interface seal
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane
Variations
Accessory Type
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Intermediate seal for plug, 794269-1
Order No.:
 71F7210
Manufacturer:
 AMP
Manufacturer SKU:
 794269-1
Available: 680 pcs. Leadtime: 1 Week **
Total Price: 3.01 € *
10 pcs.
0.3011 €
50 pcs.
0.2773 €
200 pcs.
0.2535 €
intermediate seal
plug
Intermediate seal for Universal MATE-N-LOK series, 794279-1
Order No.:
 71F7230
Manufacturer:
 AMP
Manufacturer SKU:
 794279-1
Available: 0 pcs. Available in 5 Days: 11,459 pcs. Leadtime: 1 Week **
Total Price: 1.50 € *
60 pcs.
1.4994 €
300 pcs.
1.4280 €
intermediate seal
Universal MATE-N-LOK series
Intermediate seal for Universal MATE-N-LOK series, 794271-1
Order No.:
 71F7214
Manufacturer:
 AMP
Manufacturer SKU:
 794271-1
Available: 491 pcs. Leadtime: 4 Weeks **
Total Price: 3.75 € *
5 pcs.
0.7497 €
50 pcs.
0.6664 €
200 pcs.
0.5831 €
intermediate seal
Universal MATE-N-LOK series
Interface seal for plug, 794273-1
Order No.:
 35P4648
Manufacturer:
 AMP
Manufacturer SKU:
 794273-1
Available: 526 pcs. Leadtime: 1 Week **
Total Price: 3.75 € *
5 pcs.
0.7497 €
50 pcs.
0.6783 €
200 pcs.
0.5831 €
interface seal
plug
Wire seal for plug, 2213782-2
Order No.:
 71F7239
Manufacturer:
 AMP
Manufacturer SKU:
 2213782-2
Available: 0 pcs. Leadtime: 50 Weeks **
Total Price: 0.52 € *
6000 pcs.
0.5236 €
wire seal
plug
Wire seal for plug, 2213782-4
Order No.:
 71F7261
Manufacturer:
 AMP
Manufacturer SKU:
 2213782-4
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 0.96 € *
10000 pcs.
0.9639 €
wire seal
plug