1217124-1 | AMP

Faston plug, 4.75 x 0.81 mm, L 18.03 mm, uninsulated, straight, 1217124-1

Order No.: 34P8717
EAN: 4099889614138
MPN:
1217124-1
Series: FASTON
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1440 €

PCB Terminal, 1217124-1, TE Connectivity

FASTON: Yes, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, Plating Thickness: 30.81 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Nickel, Terminal Size: 4.75, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 14.22 mm, Operating Temperature Range: -40-105 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel, Comment: Insertion equipment available.

Technical specifications
Connection solder connection
Version faston plug
Design straight
Isolated No
Length 18.03 mm
Material brass
Plug width x plug thickness 4.75 x 0.81 mm
Angulation 180°
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Plug width x plug thickness
Design
Version
Connection
Isolated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Plug width x plug thickness
Design
Version
Connection
Isolated
Faston plug, 4.75 x 0.81 mm, L 12.45 mm, uninsulated, straight, 63860-1
Order No.:
 34P8725
Manufacturer:
 AMP
Manufacturer SKU:
 63860-1
Available: 0 pcs. Available in 5 Days: 10,000 pcs. Leadtime: 1 Week **
Total Price: 0.10 € *
10000 pcs.
0.0964 €
20000 pcs.
0.0881 €
brass, tin-plated
12.45 mm
4.75 x 0.81 mm
straight
faston plug
solder connection
No