172137-1 | AMP
Insulating housing for 6.35 mm, 10 pole, nylon, natural, 172137-1
Terminal housing, 172137-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 10 position, Orientation: straight, Color: natural, Housing material: nylon.
Colour | natural | |
For Plug | 6.35 mm | |
Length | 28.5 mm | |
Material | nylon | |
Pin number | 10 pole |
Country of origin | TH |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |