B5010007 | OKW
ABS enclosure, (W x H) 29.27 x 30 mm, gray white (RAL 9002), B5010007
Bottom and top part, B5010007, OKW
Assembly unit: With bayonet lock, snapping into place. If required securing using 2 screws. Screw pillars for PCBs in bottom and top part. Screw pillars for battery compartment (acc.) in bottom part. Top part with recessed area for membrane keyboards. End piece (lid / battery compartment lid / base) required for bottom part - see separate article.
Width | 29.27 mm | |
Colour | gray white | |
Height | 30 mm | |
Material | ABS | |
RAL number | 9002 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |