H12WD4890PG | CRYDOM
Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 90 A, PCB mounting, H12WD4890PG
Unit Price (€ / pc.)
171.1101 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
171.11 € *
Price list
Quantity
Price per unit*
1 pcs.
171.1101 €
4 pcs.
164.2795 €
7 pcs.
160.8523 €
14 pcs.
157.4251 €
20 pcs.
153.9979 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid State Relay, H12WD4890PG, CRYDOM
SSRs with Built In Overvoltage Protection AC Switching 10 A to 125A
Features
- Overvoltage and transient protection
- Zero Voltage Switching
- Solid State reliability
- Status indicating LED
- Microprocessor compatible input
Technical specifications
LED display | Yes | |
Assembly | PCB mounting | |
Rated current | 90 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 4-32 VDC | |
Control Voltage | 660 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |