H12D4840DE | CRYDOM

Solid state relay, 530 VAC, zero voltage switching, 18-36 VAC, 40 A, PCB mounting, H12D4840DE

Order No.: 30G8705
EAN: 4099889359527
MPN:
H12D4840DE
Series: H12
CRYDOM
default L
Image may differ
Unit Price (€ / pc.)
183.5218 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
183.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.5218 €

Solid State Relay, H12D4840DE, CRYDOM

Solid State Relay, Dual, Panel Mount, IP00, 530VAC/40A, 18-36VAC In, Zero Cross

Features

  • Independently controlled dual output solid-state relay
  • Ratings from 25 A to 40A @ 24-530 VAC
  • Industry standard package
  • SCR output for heavy industrial loads
  • DC Control
  • Zero-crossing (resistive loads) or random-fire (inductive loads) output
Technical specifications
LED display No
Assembly PCB mounting
Rated current 40 A
Switching Mode zero voltage switching
Voltage V RRM (peak reverse voltage) 1.2 kV
Voltage 18-36 VAC
Control Voltage 530 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Switching Mode
Control Voltage
Voltage
Rated current
Assembly
Voltage V RRM (peak reverse voltage)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Switching Mode
Control Voltage
Voltage
Rated current
Assembly
Voltage V RRM (peak reverse voltage)