G2R-1 12VDC | Omron

Relay, 1 Form C (NO/NC), 12 V (DC), 275 Ω, 10 A, 380 V (AC), monostable, G2R-1 12VDC

Order No.: 29G8652
EAN: 4099889393552
MPN:
G2R-1 12VDC
G2R112DC
Series: G2R
Omron
default L
front L
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 190 pcs.
Leadtime: On Request **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.3915 €
100 pcs.
2.9750 €
250 pcs.
2.8560 €
1000 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Omron G2R.

Grid: 3.5 or 5.0 mm. Contact type: 1 NO, 1 x CO, or 2 x CO. Contact material: AgSnIn. Coil power, DC/AC: 0.53 W/0.9 VA. Switching voltage: max. 380 VAC/125 VDC. Insulation resistance: min. 1000 Mohm at 500 VDC. Response/release time: max. 15/10 ms AC, 5.0 ms DC. Ambient temperatures: –40 to +70 °C. Certifications: VDE, SEV, Semko; UL, CSA.

With 3.5 mm grid and 1 x CO contact, type G2R-1.

Switching current: max. 10 A, breaking capacity (resistive load): 300 W/2500 VA. Contact resistance: max. 30 mohm.

Technical attributes (type, rated voltage, coil resistance (±10 %)): G2R-1 12VDC, 12 VDC, 275 ohm

Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material AgSnIn
Switching Voltage (AC) 380 V
switching current 10 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 275 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Coil voltage (DC)
switching current
Coil resistance
Switching Voltage (AC)
Contact material
Connection
Coil voltage (AC)
Switching Voltage (DC)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
switching current
Coil resistance
Switching Voltage (AC)
Contact material
Connection
Coil voltage (AC)
Switching Voltage (DC)