LZX:RT314524 | Siemens
Coupling relay 1 Form C (NO/NC), 3 A, 24 V (AC), LZX:RT314524
Order No.: 27H9240
EAN: 4011209570986
MPN:
LZX:RT314524
LZX:RT314524
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Plug-in relay, 1 change-over contact 24 V AC, 16 A, Width 15.5 mmfor LZS sockets Plug-in relay SIRIUS LZX as a single module in combination with LZS plug-in base for galvanic isolation, contact multiplication, for switching small loads and as a means of switching potential.
Technical specifications
Version | plug-in relay | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Rated voltage (AC) | 24 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |