ZPY62 | Diotec

Surface diffused zener diode, 62 V, 1.3 W, DO-41, ZPY62

Order No.: 26S1800
EAN: 4099879082657
MPN:
ZPY62
Series: ZPY
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 36 pcs.
Leadtime: 6 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1642 €
100 pcs.
0.1285 €
500 pcs.
0.1047 €
1000 pcs.
0.0952 €
2500 pcs.
0.0845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 1.3 W, series ZPY.

Power losses: 1.3 W. Package: DO41.

Technical attributes (type, Zener voltage): ZPY62, 62 V, Diotec

Technical specifications
Number of diodes 1
Version Surface diffused zener diode
diameter 2.6 mm
Enclosure DO-41
Length 5.1 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 1.3 W
Zener voltage 62 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Ammopack with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Zener voltage
diameter
Power loss
Version
Number of diodes
Length
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 39 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
diameter
Power loss
Version
Number of diodes
Length
Assembly
min. operating temperature
max. operating temperature
Enclosure
Surface diffused zener diode, 24 V, 1.3 W, DO-41, ZPY24
Order No.:
 26S1300
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY24
Available: 1,951 pcs. Leadtime: 6 Weeks **
Total Price: 3.90 € *
20 pcs.
0.1952 €
100 pcs.
0.1440 €
500 pcs.
0.1154 €
2000 pcs.
0.0964 €
4000 pcs.
0.0845 €
24 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 62 V, 1.3 W, DO-41, ZPY62
Order No.:
 26S1800
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY62
Available: 36 pcs. Leadtime: 6 Weeks **
Total Price: 1.64 € *
10 pcs.
0.1642 €
100 pcs.
0.1285 €
500 pcs.
0.1047 €
1000 pcs.
0.0952 €
2500 pcs.
0.0845 €
62 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 100 V, 1.3 W, DO-41, ZPY100
Order No.:
 26S2050
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY100
Available: 3,606 pcs. Leadtime: 18 Weeks **
Total Price: 1.74 € *
10 pcs.
0.1737 €
100 pcs.
0.1357 €
500 pcs.
0.1119 €
1000 pcs.
0.1000 €
2500 pcs.
0.0904 €
100 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 75 V, 1.3 W, DO-41, ZPY75
Order No.:
 26S1900
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY75
Available: 2,264 pcs. Leadtime: On Request **
Total Price: 4.17 € *
25 pcs.
0.1666 €
125 pcs.
0.1238 €
500 pcs.
0.0988 €
2500 pcs.
0.0809 €
5000 pcs.
0.0726 €
75 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 68 V, 1.3 W, DO-41, ZPY68
Order No.:
 26S1850
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY68
Available: 212 pcs. Leadtime: 18 Weeks **
Total Price: 1.61 € *
10 pcs.
0.1607 €
100 pcs.
0.1261 €
500 pcs.
0.1035 €
1000 pcs.
0.0940 €
2500 pcs.
0.0845 €
68 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 82 V, 1.3 W, DO-41, ZPY82
Order No.:
 26S1950
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY82
Available: 10 pcs. Leadtime: 6 Weeks **
Total Price: 0.58 € *
1 pcs.
0.5831 €
25 pcs.
0.0881 €
125 pcs.
0.0750 €
500 pcs.
0.0655 €
82 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 91 V, 1.3 W, DO-41, ZPY91
Order No.:
 26S2000
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY91
Available: 4,090 pcs. Leadtime: 6 Weeks **
Total Price: 2.08 € *
10 pcs.
0.2083 €
50 pcs.
0.1476 €
250 pcs.
0.1238 €
1000 pcs.
0.1071 €
2500 pcs.
0.0940 €
91 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 7.5 V, 1.3 W, DO-41, ZPY7.5
Order No.:
 09S3279
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY7.5
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1499 €
7.5 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 22 V, 1.3 W, DO-41, ZPY22
Order No.:
 09S3266
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY22
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1499 €
22 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 6.2 V, 1.3 W, DO-41, ZPY6.2
Order No.:
 09S3277
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY6.2
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1499 €
6.2 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 20 V, 1.3 W, DO-41, ZPY20
Order No.:
 09S3264
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY20
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1499 €
20 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 13 V, 1.3 W, DO-41, ZPY13
Order No.:
 09S3256
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY13
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1499 €
13 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 33 V, 1.3 W, DO-41, ZPY33
Order No.:
 09S3269
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY33
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1499 €
33 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 120 V, 1.3 W, DO-41, ZPY120
Order No.:
 09S3255
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY120
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1499 €
120 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 47 V, 1.3 W, DO-41, ZPY47
Order No.:
 09S3273
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY47
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1499 €
47 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 6.8 V, 1.3 W, DO-41, ZPY6.8
Order No.:
 09S3278
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY6.8
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1499 €
6.8 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 200 V, 1.3 W, DO-41, ZPY200
Order No.:
 09S3265
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY200
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1499 €
200 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 11 V, 1.3 W, DO-41, ZPY11
Order No.:
 09S3252
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY11
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1499 €
11 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 36 V, 1.3 W, DO-41, ZPY36
Order No.:
 09S3270
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY36
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1499 €
36 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41
Surface diffused zener diode, 10 V, 1.3 W, DO-41, ZPY10
Order No.:
 09S3251
Manufacturer:
 Diotec
Manufacturer SKU:
 ZPY10
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.15 € *
5000 pcs.
0.1499 €
10 V
2.6 mm
1.3 W
Surface diffused zener diode
1
5.1 mm
THT
-50 °C
175 °C
DO-41