ZPY75 | Diotec
Surface diffused zener diode, 75 V, 1.3 W, DO-41, ZPY75
Unit Price (€ / pc.)
0.1666 € *
Available: 2,264 pcs.
Leadtime: 20 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1666 €
125 pcs.
0.1238 €
500 pcs.
0.0988 €
2500 pcs.
0.0809 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 1.3 W, series ZPY.
Power losses: 1.3 W. Package: DO41.
Technical attributes (type, Zener voltage): ZPY75, 75 V
Technical specifications
Number of diodes | 1 | |
Version | Surface diffused zener diode | |
diameter | 2.6 mm | |
Enclosure | DO-41 | |
Length | 5.1 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 1.3 W | |
Zener voltage | 75 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85411000 |
Original Packaging | Reel with 25,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |