TIP142G | onsemi

Bipolar junction transistor, NPN, 10 A, 100 V, THT, TO-247, TIP142G

Order No.: 25S3018
EAN: 4099879029799
MPN:
TIP142G
Series: TIP
onsemi
default L
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
570 pcs.
1.3566 €

Complementary transistor, TIP142G, onsemi

This complementary silicon transistor is designed as general-purpose amplifier and for low frequency switching applications.

Technical specifications
Version NPN
Enclosure TO-247
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 100 V
max.voltage between collector and emitter Vceo 100 V
min. operating temperature -65 °C
Assembly THT
Saturation voltage 3 V
Transit frequency fTmin 4 MHz
Power dissipation 125 W
Collector current 10 A
Min DC gain 500 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Bar with 30 pieces
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Power dissipation
Collector current
Saturation voltage
Rated current
Enclosure
Version
Assembly
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Collector current
Saturation voltage
Rated current
Enclosure
Version
Assembly
min. operating temperature
max. operating temperature
Bipolar junction transistor, NPN, 2 A, 80 V, THT, TO-220, TIP111G
Order No.:
 25S3019
Manufacturer:
 onsemi
Manufacturer SKU:
 TIP111G
Available: 12 pcs. Leadtime: 14 Weeks **
Total Price: 2.50 € *
5 pcs.
0.4998 €
25 pcs.
0.4641 €
150 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
50 W
2 A
2.5 V
2 A
TO-220
NPN
THT
-65 °C
150 °C