SB340 | Diotec

Schottky rectifier diode, 40 V, 3 A, DO27

Order No.: 24S6644
EAN: 4099879045676
MPN:
SB340
Series: SB..
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 262 pcs.
Available in 4 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.2523 €
250 pcs.
0.2094 €
1000 pcs.
0.1809 €
2500 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schottky diode, SB340, Diotec

Schottky barrier rectifier diode.

Features

  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Output rectification in DC/DC converters
  • Polarity protection
  • Free-wheeling diodes
Technical specifications
Number of diodes 1
Version schottky rectifier diode
Design axial
Forward Current 3 A
Enclosure DO-201
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 40 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 40 V
Logistics
Country of origin SK
Customs tariff number 85411000
Original Packaging Ammopack with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Forward Current
Voltage V RRM (peak reverse voltage)
Enclosure
Design
Version
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Capacity
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Forward Current
Voltage V RRM (peak reverse voltage)
Enclosure
Design
Version
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Capacity
Schottky rectifier diode, 60 V, 1 A, DO15
Order No.:
 24S6638
Manufacturer:
 Diotec
Manufacturer SKU:
 SB160
Available: 2,349 pcs. Available in 5 Days: 2,750 pcs. Leadtime: 1 Week **
Total Price: 0.07 € *
1 pcs.
0.0655 €
100 pcs.
0.0583 €
1 A
60 V
DO-204AC
axial
schottky rectifier diode
1
THT
-50 °C
175 °C
Schottky rectifier diode, 60 V, 5 A, DO-201, SB560
Order No.:
 24S6675
Manufacturer:
 Diotec
Manufacturer SKU:
 SB560
Available: 1,328 pcs. Leadtime: 28 Weeks ** Next delivery: 500 pcs. on 2024-09-30
Total Price: 2.96 € *
10 pcs.
0.2963 €
50 pcs.
0.2547 €
250 pcs.
0.2202 €
1700 pcs.
0.1987 €
3400 pcs.
0.1654 €
5 A
60 V
DO-201
axial
schottky rectifier diode
1
THT
-50 °C
175 °C
250 pF
Schottky rectifier diode, 40 V, 3 A, DO27
Order No.:
 24S6644
Manufacturer:
 Diotec
Manufacturer SKU:
 SB340
Available: 262 pcs. Available in 4 Days: 500 pcs. Leadtime: 1 Week **
Total Price: 3.57 € *
10 pcs.
0.3570 €
50 pcs.
0.2523 €
250 pcs.
0.2094 €
1000 pcs.
0.1809 €
2500 pcs.
0.1571 €
3 A
40 V
DO-201
axial
schottky rectifier diode
1
THT
-50 °C
175 °C
Schottky rectifier diode, 30 V, 5 A, DO27
Order No.:
 24S6671
Manufacturer:
 Diotec
Manufacturer SKU:
 SB530
Available: 920 pcs. Leadtime: 11 Weeks **
Total Price: 4.05 € *
10 pcs.
0.4046 €
50 pcs.
0.3332 €
250 pcs.
0.2773 €
1000 pcs.
0.2392 €
2500 pcs.
0.2106 €
5 A
30 V
DO-201
axial
schottky rectifier diode
1
THT
-50 °C
175 °C
Schottky rectifier diode, 50 V, 1 A, DO15
Order No.:
 24S6636
Manufacturer:
 Diotec
Manufacturer SKU:
 SB150
Available: 23,632 pcs. Leadtime: 9 Weeks **
Total Price: 6.90 € *
50 pcs.
0.1380 €
250 pcs.
0.1035 €
1250 pcs.
0.0809 €
4000 pcs.
0.0678 €
8000 pcs.
0.0607 €
1 A
50 V
DO-204AC
axial
schottky rectifier diode
1
THT
-50 °C
175 °C
Schottky rectifier diode, 40 V, 5 A, DO27
Order No.:
 24S6672
Manufacturer:
 Diotec
Manufacturer SKU:
 SB540
Available: 580 pcs. Available in 5 Days: 2,100 pcs. Leadtime: 1 Week ** Next delivery: 150 pcs. on 2024-07-19
Total Price: 2.75 € *
10 pcs.
0.2749 €
50 pcs.
0.2225 €
250 pcs.
0.1856 €
1000 pcs.
0.1583 €
2500 pcs.
0.1392 €
5 A
40 V
DO-201
axial
schottky rectifier diode
1
THT
-50 °C
175 °C
Schottky rectifier diode, 40 V, 1 A, DO15
Order No.:
 24S6634
Manufacturer:
 Diotec
Manufacturer SKU:
 SB140
Available: 4 pcs. Leadtime: 20 Weeks **
Total Price: 0.58 € *
1 pcs.
0.5831 €
10 pcs.
0.1345 €
50 pcs.
0.0976 €
250 pcs.
0.0797 €
1 A
40 V
DO-204AC
axial
schottky rectifier diode
1
THT
-50 °C
175 °C
Schottky rectifier diode, 50 V, 3 A, DO27
Order No.:
 24S6646
Manufacturer:
 Diotec
Manufacturer SKU:
 SB350
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.29 € *
1700 pcs.
0.2868 €
3 A
50 V
DO-201
axial
schottky rectifier diode
1
THT
-50 °C
175 °C