BZX85/C4V3 | Vishay

Silicon planar zener diode, 4.3 V, 1.3 W, DO-41, BZX85/C4V3

Order No.: 22S9804
EAN: 4099879081728
MPN:
BZX85/C4V3
Series: BZX85
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0619 € *
Available: 554 pcs.
Leadtime: On Request **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0619 €
100 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 1.3 W, series BZX85.

Power losses: 1.3 W. Package: DO41.

Technical attributes (type, Zener voltage, manufacturer): BZX85/C4V3, 4.3 V, Vishay

Technical specifications
Number of diodes 1
Version Silicon planar zener diode
On-State Voltage 1 V
Forward Current 2 mA
diameter 2.5 mm
Enclosure DO-41
Length 4.1 mm
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Junction temperature (max.) 175 °C
Power loss 1.3 W
Zener voltage 4.3 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 25 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Silicon planar zener diode, 18 V, 1.3 W, DO-41, BZX85-C18
Order No.:
 22S9834
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85-C18
Available: 473 pcs. Leadtime: On Request **
Total Price: 0.06 € *
1 pcs.
0.0619 €
100 pcs.
0.0559 €
18 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 7.5 V, 1.3 W, DO-41, BZX85/C7V5
Order No.:
 22S9816
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85/C7V5
Available: 3,243 pcs. Leadtime: On Request **
Total Price: 0.06 € *
1 pcs.
0.0619 €
100 pcs.
0.0559 €
7.5 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 4.3 V, 1.3 W, DO-41, BZX85/C4V3
Order No.:
 22S9804
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85/C4V3
Available: 554 pcs. Leadtime: On Request **
Total Price: 0.06 € *
1 pcs.
0.0619 €
100 pcs.
0.0559 €
4.3 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 27 V, 1.3 W, DO-41, BZX85/C27
Order No.:
 22S9842
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85/C27
Available: 3,240 pcs. Leadtime: On Request **
Total Price: 0.06 € *
1 pcs.
0.0619 €
100 pcs.
0.0559 €
27 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 43 V, 1.3 W, DO-41, BZX85/C43
Order No.:
 22S9852
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85/C43
Available: 3,535 pcs. Leadtime: On Request **
Total Price: 0.06 € *
1 pcs.
0.0619 €
100 pcs.
0.0559 €
43 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 8.2 V, 1.3 W, DO-41, BZX85-C8V2
Order No.:
 22S9818
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85-C8V2
Available: 648 pcs. Leadtime: On Request **
Total Price: 0.06 € *
1 pcs.
0.0619 €
100 pcs.
0.0559 €
8.2 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 10 V, 1.3 W, DO-41, BZX85-C10
Order No.:
 22S9822
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85-C10
Available: 19,317 pcs. Leadtime: On Request **
Total Price: 0.06 € *
1 pcs.
0.0619 €
100 pcs.
0.0559 €
10 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 9.1 V, 1.3 W, DO-41, BZX85/C9V1-TAP
Order No.:
 22S9820
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85/C9V1-TAP
Available: 19,350 pcs. Leadtime: On Request **
Total Price: 6.13 € *
50 pcs.
0.1226 €
250 pcs.
0.0904 €
1250 pcs.
0.0726 €
5000 pcs.
0.0607 €
10000 pcs.
0.0524 €
9.1 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 30 V, 1.3 W, DO-41, BZX85/C30
Order No.:
 22S9844
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85/C30
Available: 18,800 pcs. Leadtime: On Request **
Total Price: 12.85 € *
100 pcs.
0.1285 €
500 pcs.
0.1154 €
1000 pcs.
0.1083 €
5000 pcs.
0.0726 €
10000 pcs.
0.0643 €
30 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 12 V, 1.3 W, DO-41, BZX85-C12
Order No.:
 22S9826
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85-C12
Available: 14,374 pcs. Leadtime: On Request **
Total Price: 0.06 € *
1 pcs.
0.0619 €
100 pcs.
0.0559 €
12 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 24 V, 1.3 W, DO-41, BZX85-C24
Order No.:
 22S9840
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85-C24
Available: 2,838 pcs. Leadtime: On Request **
Total Price: 0.06 € *
1 pcs.
0.0619 €
100 pcs.
0.0559 €
24 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 20 V, 1.3 W, DO-41, BZX85C20
Order No.:
 22S9836
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85C20
Available: 979 pcs. Leadtime: On Request **
Total Price: 1.17 € *
10 pcs.
0.1166 €
500 pcs.
0.0762 €
20 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 5.6 V, 1.3 W, DO-41, BZX85-C5V6
Order No.:
 22S9810
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85-C5V6
Available: 4,162 pcs. Leadtime: On Request **
Total Price: 0.06 € *
1 pcs.
0.0619 €
100 pcs.
0.0559 €
1000 pcs.
0.0452 €
5.6 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 6.8 V, 1.3 W, DO-41, BZX85/C6V8-T
Order No.:
 22S9814
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85/C6V8-T
Available: 1,674 pcs. Leadtime: On Request **
Total Price: 1.76 € *
10 pcs.
0.1761 €
50 pcs.
0.1261 €
250 pcs.
0.1059 €
1000 pcs.
0.0893 €
2500 pcs.
0.0785 €
6.8 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 15 V, 1.3 W, DO-41, BZX85-C15
Order No.:
 22S9830
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85-C15
Available: 5,180 pcs. Leadtime: On Request **
Total Price: 8.33 € *
100 pcs.
0.0833 €
300 pcs.
0.0607 €
1000 pcs.
0.0500 €
3000 pcs.
0.0428 €
10000 pcs.
0.0381 €
15 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 47 V, 1.3 W, DO-41, BZX85-C47
Order No.:
 22S9854
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85-C47
Available: 3,357 pcs. Leadtime: On Request **
Total Price: 0.06 € *
1 pcs.
0.0619 €
100 pcs.
0.0559 €
47 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 5.1 V, 1.3 W, DO-41, BZX85-C5V1
Order No.:
 22S9808
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85-C5V1
Available: 20,021 pcs. Leadtime: On Request **
Total Price: 0.06 € *
1 pcs.
0.0619 €
100 pcs.
0.0559 €
1000 pcs.
0.0547 €
2500 pcs.
0.0512 €
5.1 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 3.9 V, 1.3 W, DO-41, BZX85/C3V9
Order No.:
 22S9802
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85/C3V9
Available: 969 pcs. Leadtime: On Request **
Total Price: 1.37 € *
10 pcs.
0.1369 €
100 pcs.
0.1083 €
500 pcs.
0.0869 €
1000 pcs.
0.0785 €
2500 pcs.
0.0726 €
3.9 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 16 V, 1.3 W, DO-41, BZX85/C16
Order No.:
 22S9832
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85/C16
Available: 392 pcs. Leadtime: On Request **
Total Price: 0.06 € *
1 pcs.
0.0619 €
100 pcs.
0.0559 €
16 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41
Silicon planar zener diode, 51 V, 1.3 W, DO-41, BZX85/C51
Order No.:
 22S9856
Manufacturer:
 Vishay
Manufacturer SKU:
 BZX85/C51
Available: 1,545 pcs. Leadtime: On Request **
Total Price: 1.46 € *
5 pcs.
0.2927 €
50 pcs.
0.2511 €
100 pcs.
0.2213 €
500 pcs.
0.1964 €
1000 pcs.
0.1749 €
51 V
2.5 mm
1.3 W
Silicon planar zener diode
2 mA
1
4.1 mm
1 V
THT
-65 °C
175 °C
DO-41