BZV55-C22,115 | NEXPERIA

Zener diode, 23.3 V, 500 mW, DO-213AC, BZV55-C22,115

Order No.: 21S3082
EAN: 4099879080387
MPN:
BZV55-C22,115
Series: BZV55
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.0464 € *
Available: 2,500 pcs.
Leadtime: 6 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0464 €
500 pcs.
0.0393 €
2500 pcs.
0.0345 €
10000 pcs.
0.0309 €
20000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 500 mW, series BZV55.

Power losses: 500 mW. Package: SOD80.

Technical attributes (type, Zener voltage): BZV55/C22, 22 V

Technical specifications
Number of diodes 1
Version zener diode
On-State Voltage 0.9 V
Forward Current 25 mA
diameter 1.6 mm
Enclosure DO-213AC
Length 3.7 mm
max. operating temperature 200 °C
min. operating temperature -65 °C
Assembly SMD
Junction temperature (max.) 200 °C
Junction temperature (min.) -65 °C
Power loss 500 mW
Zener voltage 23.3 V
Logistics
Country of origin PH
Customs tariff number 85411000
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead monoxide ]lead(II) oxide]
Variations
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
diameter
Power loss
Version
Forward Current
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Zener diode, 21.2 V, 500 mW, DO-213AC, BZV55-C20,115
Order No.:
 21S3081
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C20,115
Available: 3,570 pcs. Leadtime: 6 Weeks **
Total Price: 3.33 € *
100 pcs.
0.0333 €
500 pcs.
0.0274 €
2500 pcs.
0.0238 €
10000 pcs.
0.0214 €
20000 pcs.
0.0190 €
21.2 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 12.7 V, 500 mW, DO-213AC, BZV55-C12,115
Order No.:
 21S3076
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C12,115
Available: 558 pcs. Leadtime: 6 Weeks **
Total Price: 1.40 € *
10 pcs.
0.1404 €
50 pcs.
0.1012 €
250 pcs.
0.0833 €
1000 pcs.
0.0726 €
2500 pcs.
0.0631 €
12.7 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 5 V, 500 mW, DO-213AC, BZV55-C4V7,115
Order No.:
 21S3066
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C4V7,115
Available: 658 pcs. Leadtime: 6 Weeks **
Total Price: 7.62 € *
100 pcs.
0.0762 €
300 pcs.
0.0536 €
1000 pcs.
0.0452 €
3000 pcs.
0.0393 €
10000 pcs.
0.0345 €
5 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 28.9 V, 500 mW, DO-213AC, BZV55/C27,115
Order No.:
 21S3084
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55/C27,115
Available: 88 pcs. Leadtime: On Request **
Total Price: 0.14 € *
1 pcs.
0.1404 €
50 pcs.
0.0928 €
28.9 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 17.1 V, 500 mW, DO-213AC, BZV55-C16,115
Order No.:
 21S3079
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C16,115
Available: 1,162 pcs. Leadtime: 6 Weeks **
Total Price: 0.84 € *
10 pcs.
0.0845 €
100 pcs.
0.0678 €
500 pcs.
0.0536 €
1000 pcs.
0.0476 €
2500 pcs.
0.0440 €
17.1 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 5.4 V, 500 mW, DO-213AC, BZV55-C5V1,115
Order No.:
 21S3067
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C5V1,115
Available: 1,655 pcs. Leadtime: 6 Weeks **
Total Price: 7.85 € *
100 pcs.
0.0785 €
300 pcs.
0.0547 €
1000 pcs.
0.0464 €
3000 pcs.
0.0393 €
10000 pcs.
0.0345 €
5.4 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 8.7 V, 500 mW, DO-213AC, BZV55-C8V2,115
Order No.:
 21S3072
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C8V2,115
Available: 1,750 pcs. Leadtime: 6 Weeks **
Total Price: 6.90 € *
100 pcs.
0.0690 €
300 pcs.
0.0488 €
1000 pcs.
0.0417 €
3000 pcs.
0.0357 €
10000 pcs.
0.0309 €
8.7 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 6 V, 500 mW, DO-213AC, BZV55-C5V6,115
Order No.:
 21S3068
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C5V6,115
Available: 9,600 pcs. Leadtime: 6 Weeks **
Total Price: 6.66 € *
100 pcs.
0.0666 €
300 pcs.
0.0476 €
1000 pcs.
0.0393 €
3000 pcs.
0.0345 €
10000 pcs.
0.0286 €
6 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 3.5 V, 500 mW, DO-213AC, BZV55-C3V3,115
Order No.:
 21S3062
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C3V3,115
Available: 900 pcs. Leadtime: 6 Weeks **
Total Price: 7.74 € *
100 pcs.
0.0774 €
300 pcs.
0.0547 €
1000 pcs.
0.0464 €
3000 pcs.
0.0393 €
10000 pcs.
0.0345 €
3.5 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 35 V, 500 mW, DO-213AC, BZV55-C33,115
Order No.:
 21S3086
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C33,115
Available: 2,500 pcs. Leadtime: 6 Weeks **
Total Price: 68.43 € *
2500 pcs.
0.0274 €
35 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 14.1 V, 500 mW, DO-213AC, BZV55-C13,115
Order No.:
 21S3077
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C13,115
Available: 87 pcs. Leadtime: 6 Weeks **
Total Price: 0.84 € *
10 pcs.
0.0845 €
100 pcs.
0.0678 €
500 pcs.
0.0536 €
1000 pcs.
0.0476 €
2500 pcs.
0.0440 €
14.1 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 15.6 V, 500 mW, DO-213AC, BZV55-C15,115
Order No.:
 21S3078
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C15,115
Available: 1,164 pcs. Leadtime: 6 Weeks **
Total Price: 7.38 € *
100 pcs.
0.0738 €
300 pcs.
0.0524 €
1000 pcs.
0.0440 €
3000 pcs.
0.0381 €
10000 pcs.
0.0333 €
15.6 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 4.1 V, 500 mW, DO-213AC, BZV55-C3V9,115
Order No.:
 21S3064
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C3V9,115
Available: 1,884 pcs. Leadtime: 6 Weeks **
Total Price: 9.40 € *
100 pcs.
0.0940 €
300 pcs.
0.0666 €
1000 pcs.
0.0547 €
3000 pcs.
0.0476 €
10000 pcs.
0.0417 €
4.1 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 23.3 V, 500 mW, DO-213AC, BZV55-C22,115
Order No.:
 21S3082
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C22,115
Available: 2,500 pcs. Leadtime: 6 Weeks **
Total Price: 4.64 € *
100 pcs.
0.0464 €
500 pcs.
0.0393 €
2500 pcs.
0.0345 €
10000 pcs.
0.0309 €
20000 pcs.
0.0262 €
23.3 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 7.2 V, 500 mW, DO-213AC, BZV55-C6V8,115
Order No.:
 21S3070
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C6V8,115
Available: 936 pcs. Leadtime: 6 Weeks **
Total Price: 0.84 € *
10 pcs.
0.0845 €
100 pcs.
0.0678 €
500 pcs.
0.0536 €
1000 pcs.
0.0476 €
2500 pcs.
0.0440 €
7.2 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 10.6 V, 500 mW, DO-213AC, BZV55-C10,115
Order No.:
 21S3074
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C10,115
Available: 1,986 pcs. Leadtime: 6 Weeks **
Total Price: 4.88 € *
50 pcs.
0.0976 €
250 pcs.
0.0714 €
2500 pcs.
0.0559 €
5000 pcs.
0.0464 €
10000 pcs.
0.0417 €
10.6 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 6.6 V, 500 mW, DO-213AC, BZV55-C6V2,115
Order No.:
 21S3069
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C6V2,115
Available: 795 pcs. Leadtime: 6 Weeks **
Total Price: 7.26 € *
100 pcs.
0.0726 €
300 pcs.
0.0512 €
1000 pcs.
0.0428 €
3000 pcs.
0.0369 €
10000 pcs.
0.0333 €
6.6 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 3.2 V, 500 mW, DO-213AC, BZV55-C3V0,115
Order No.:
 21S3061
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C3V0,115
Available: 2,142 pcs. Leadtime: 6 Weeks **
Total Price: 6.19 € *
100 pcs.
0.0619 €
300 pcs.
0.0440 €
1000 pcs.
0.0369 €
3000 pcs.
0.0321 €
10000 pcs.
0.0262 €
3.2 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 9.05 V, 500 mW, DO-213AC, BZV55-C9V1,115
Order No.:
 21S3073
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C9V1,115
Available: 2,575 pcs. Leadtime: 6 Weeks **
Total Price: 98.18 € *
2500 pcs.
0.0393 €
9.05 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC
Zener diode, 32 V, 500 mW, DO-213AC, BZV55-C30
Order No.:
 21S3085
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 BZV55-C30
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.03 € *
2500 pcs.
0.0274 €
32 V
1.6 mm
500 mW
zener diode
25 mA
1
3.7 mm
0.9 V
SMD
-65 °C
200 °C
DO-213AC