BYV27/100 | Vishay

Ultrafast avalanche rectifier diode, 110 V, 2 A, SOD-57, BYV27/100

Order No.: 20S1367
EAN: 4099879042675
MPN:
BYV27/100
Series: BYV27
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 184 pcs.
Leadtime: On Request **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7735 €
25 pcs.
0.6783 €
125 pcs.
0.6069 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-fast low-loss rectifiers.

Technical attributes (type, rated voltage, rated current, package): BYV27/100, 100 V, 2.0 A, SOD57, Vishay

Technical specifications
Version Ultrafast avalanche sinterglass diode
Forward Current 2 A
Enclosure SOD-57
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 100 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -55 °C
Surge blocking voltage V RMS 110 V
Logistics
Country of origin HU
Customs tariff number 85411000
Original Packaging Ammopack with 25,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Ultrafast avalanche rectifier diode, 110 V, 2 A, SOD-57, BYV27/100
Order No.:
 20S1367
Manufacturer:
 Vishay
Manufacturer SKU:
 BYV27/100
Available: 184 pcs. Leadtime: On Request **
Total Price: 3.87 € *
5 pcs.
0.7735 €
25 pcs.
0.6783 €
125 pcs.
0.6069 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
100 V
Ultrafast avalanche sinterglass diode
2 A
THT
-55 °C
175 °C
SOD-57
Ultrafast avalanche rectifier diode, 220 V, 2 A, SOD-57, BYV27-200
Order No.:
 20S1372
Manufacturer:
 Vishay
Manufacturer SKU:
 BYV27-200
Available: 275 pcs. Available in 5 Days: 31,850 pcs. Leadtime: 1 Week **
Total Price: 0.53 € *
1 pcs.
0.5272 €
100 pcs.
0.4689 €
200 V
Ultrafast avalanche sinterglass diode
2 A
THT
-55 °C
175 °C
SOD-57