17212 | Klauke
Insulated Wire end ferrule, 1.5 mm², 18 mm/12 mm long, DIN 46228/4, black, 17212
Order No.: 18H7404
EAN: 4012078457897
MPN:
17212
Unit Price (€ / pc.)
0.1071 € *
Available: 570 pcs.
Leadtime: 6 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
100 pcs.
0.0952 €
500 pcs.
0.0845 €
1000 pcs.
0.0750 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 17212, KLAUKE
Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 2, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Colour | black | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 18 mm | |
Cable cross-section | 1.5 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |